3586

Adafruit
485-3586
3586

Mfr.:

Description:
Sub-GHz Development Tools YARD Stick One - Sub-1 GHz Wireless Test Tool

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
300 MHz to 928 MHz
YARD Stick One
Brand: Adafruit
Dimensions: 84 mm x 19 mm x 6 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8517620090
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.