3566

Adafruit
485-3566
3566

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit CCS811 Air Quality Sen Breakout

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
Air Quality Sensor
CCS811
3.3 V/5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 21 mm x 18 mm x 3 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
9027102000
MXHTS:
8542310302
ECCN:
EAR99

CCS811 Air Quality Sensor Breakout Board

Adafruit CCS811 Air Quality Sensor Breakout Board can detect a wide range of Volatile Organic Compounds (VOCs) and is intended for indoor air quality monitoring. This development board has a standard hot-plate MOX sensor, a microcontroller that reads the analog voltage, and an I2C interface to read from. The CCS811 Sensor Board measures equivalent calculated carbon dioxide (eCO2) concentration within a range of 400 to 8192ppm. This board is also capable of measuring Total Volatile Organic Compound (TVOC) concentration within a range of 0 to 1187ppb. The CCS811 Air Quality Sensor Breakout Board in action can detect alcohols, aldehydes, ketones, organic acids, amines, and aliphatic and aromatic hydrocarbons. This Sensor Board supports multiple drive modes to take a measurement every 1, 10, 60seconds, or every 250milliseconds.