3538

Adafruit
485-3538
3538

Mfr.:

Description:
Camera Development Tools AMG8833 IR Thermal Camera Breakout

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
13
Expected 7/22/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,66 € 38,66 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Camera Development Tools
RoHS:
Breakout Boards
Temperature Sensor
AMG8833
I2C
3 V/5 V
Brand: Adafruit
Dimensions: 25.8 mm x 25.5 mm x 6 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
9013809100
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.