3531

Adafruit
485-3531
3531

Mfr.:

Description:
Display Development Tools 128x64 OLED Bonnet for Raspberry Pi

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,35 € 19,35 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
Add-On Boards
SD1306
I2C, SPI
Brand: Adafruit
Description/Function: 128 x 64 OLED Bonnet
Dimensions: 65.3 mm x 30.7 mm x 15.5 mm
For Use With: Raspberry Pi
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524920000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.