3436

Adafruit
485-3436
3436

Mfr.:

Description:
Audio IC Development Tools Music Maker FeatherWing w/ Amp

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 8/13/2026
3
Expected 9/4/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,46 € 21,46 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
VS1053B
5 V
Brand: Adafruit
Dimensions: 51 mm x 23 mm x 3.6 mm
Interface Type: SPI, UART
Product Type: Audio IC Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.