3397

Adafruit
485-3397
3397

Mfr.:

Description:
Level Sensors Optomax Digital Liquid Level Sensor - LLC200D3SH-LLPK1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,74 € 35,74 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Level Sensors
RoHS:  
Wire
2.5 mA
Push Pull
101 psi
Liquid level switch
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 4.5 V to 15.4 V
Output Configuration: High in Air
Product Type: Liquid Level Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 15.4 V
Supply Voltage - Min: 4.5 V
Unit Weight: 8,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
USHTS:
9026102080
ECCN:
EAR99