3368

Adafruit
485-3368
3368

Mfr.:

Description:
Raspberry Pi Accessories Mini 5V Cooling Fan for RPi

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
190
Expected 7/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Accessories
Fans
Cooling Fan
Cooling Fan
Raspberry Pi
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 138,348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99