3343

Adafruit
485-3343
3343

Mfr.:

Description:
Educational Kits Adafruit CRICKIT FeatherWing for any Feather

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,76 € 25,76 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Educational Kits
RoHS:  
Robotics
Crickit FeatherWing
Brand: Adafruit
Product Type: Educational Kits
Series: CRICKIT
Factory Pack Quantity: 1
Subcategory: Maker/DIY, Educational
Unit Weight: 35,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

CRICKIT FeatherWing

Adafruit Creative Robotics and Interactive Construction Kit (CRICKIT) FeatherWing is used to build robots by using CircuitPython, MakeCode, or Arduino. The CRICKIT is powered by a seesaw, I2C to bridge firmware and uses two I2C data pins to control the huge number of I/O's on the CRICKIT. This FeatherWing includes timers, PWMs, and sensors that are off-loaded to the co-processor. The CRICKIT FeatherWing offers signal pins, capacitive touch sensors, a NeoPixel driver, and amplified speaker output. The Adafruit CRICKIT features an 82.0mm x 82.0mm x 15.0mm PCB and weighs 35.4g.