3342

Adafruit
485-3342
3342

Mfr.:

Description:
Adafruit Accessories 2x40 Right Angle Edge Connector for micro:bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
20
Expected 8/13/2026
15
Expected 8/18/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Connectors
2x40 Right Angle Edge
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 2x40 Right Angle Edge
For Use With: micro:bit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 10,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

2x40 Right Angle Edge Connector for micro:bit

Adafruit 2x40 Right Angle Edge Connector for micro:bit fits directly to the edge contacts of a BBC micro:bit and has 80 pins. Some of the micro:bit contacts map to more than one pin because of the different widths of the micro:bit edge contacts. The back half of the pins are not used and the edge connector gives access to all important bottom edge pins of the micro:bit. This connector is best used with a custom PCB.