3249

Adafruit
485-3249
3249

Mfr.:

Description:
Adafruit Accessories Adafruit NeoPXL8 FeatherWing for Feather M0 - 8 x DMA NeoPixels!

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Development Boards
NeoPXL8 FeatherWing
Brand: Adafruit
Description/Function: NeoPXL8 FeatherWing
For Use With: Feather M0 - 8 x DMA NeoPixels
Product Type: Accessories
Series: Featherwing
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 3,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
USHTS:
9405428440
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

NeoPXL8 FeatherWing

Adafruit NeoPXL8 FeatherWing for M0 Boards is supported with the NeoPXL8 Arduino library that runs on the Feather M0's and handles all the NeoPixeling features. The NeoPXL8 simplifies and enables chainable RGB LEDs with one data wire and multiple pixels. This is a hardware and software combination that works around single-data-wire limitations to bring smooth animation to large-scale NeoPixel projects.