3230

Adafruit
485-3230
3230

Mfr.:

Description:
Sub-GHz Development Tools Radio FeatherWing RFM69HCW 433MHz

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
433 MHz
RFM69HCW
SPI
Sub GHz
Brand: Adafruit
Description/Function: Radio Featherwing
Dimensions: 51 mm x 22.8 mm x 3.7 mm
Product Type: Sub-GHz Development Tools
Series: Feather
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
8543909000
USHTS:
8525601050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.