3179

Adafruit
485-3179
3179

Mfr.:

Description:
Sub-GHz Development Tools Adafruit Feather M0 RFM96 LoRa Radio - 433MHz - RadioFruit

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,06 € 30,06 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
433 MHz, 900 MHz
ATSAMD21G18
3.3 V
SPI
LoRa
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Feather M0 radio
For Use With: ATSAMD21G18
Product Type: Sub-GHz Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525500000
CNHTS:
8543909000
CAHTS:
8525500090
USHTS:
8525507050
JPHTS:
852550000
KRHTS:
8525501000
MXHTS:
8473300499
ECCN:
EAR99