3160

Adafruit
485-3160
3160

Mfr.:

Description:
Development Boards & Kits - ARM Pi GRRL Zero - Does Not Include Pi Zero - CASE NOT INCLUDED

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 7/29/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,66 € 38,66 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
ARM Cortex M3
Brand: Adafruit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 281,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PiGRRL Zero & PiGRRL 2.0 Kit Packs

Adafruit PiGRRL Zero and PiGRRL 2.0 Kit Packs are portable handheld game emulation stations powered by Raspberry Pi. The PiGRRL zero kit pack includes 14 buttons, D-pad, left & right shoulder, start/select, A, B, X, Y, and two extra buttons. This kit pack offers a Retropie 3.7 emulation station designed for SNES, NES, SEGA, and N64. The PiGRRL zero kit pack features landscape portable console format and a 2.2" Adafruit PiTFT 300 × 240 color display.