3098

Adafruit
485-3098
3098

Mfr.:

Description:
Adafruit Accessories PRINTinZ Skin for Ultimaker - 229mm x 257mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,16 € 25,16 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Accessories
PRINTinZ Skin for Ultimaker
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: PRINTinZ Skin for Ultimaker
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060