2940

Adafruit
485-2940
2940

Mfr.:

Description:
Adafruit Accessories Short Headers Kit for Feather - 12-pin + 16-pin Female Headers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175
Can Dispatch Immediately
On Order:
230
Expected 6/4/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Connectors
Header Kit
Brand: Adafruit
Description/Function: Header Kit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Short Feather Headers Kit

Adafruit Short Feather Headers Kit includes two 5mm female headers (one 12-pin header and one 16-pin header). The headers minimize the amount of space the Feather Boards project use and offer flexible configuration arrangements. The Short Feather Headers are soldered on either side of the Feather Board. This enables designers to plug FeatherWings into Feather Boards to expand the capabilities of a portable project.