259

Adafruit
485-259
259

Mfr.:

Description:
Power Management IC Development Tools USB Lilon/LiPoly Charger

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
78
Expected 8/13/2026
116
Expected 9/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Battery Management
5 V
3.7 V/4.2 V
MCP73833
Brand: Adafruit
Description/Function: USB LiIon/LiPoly charger
Dimensions: 35 mm x 33 mm x 7 mm
For Use With: MCP73833
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.