2422

Adafruit
485-2422
2422

Mfr.:

Description:
Adafruit Accessories Slim HDMI Cable - 1820mm / 6 feet long

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wires & Cables
HDMI Cables
Brand: Adafruit
Description/Function: HDMI Cables
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.