2217

Adafruit
485-2217
2217

Mfr.:

Description:
Audio IC Development Tools Adafruit Audio FX Sound Board + 2x2W Amp - WAV/OGG Trigger -16MB

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
12
Expected 8/13/2026
21
Expected 8/18/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,76 € 25,76 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
RoHS:  
Breakout Boards
Audio
VS1000
3 V to 5 V
Brand: Adafruit
Dimensions: 23 mm x 51 mm x 3 mm
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8543709810
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio FX Sound Board

Adafruit Audio FX Sound Board is used to add audio/sound effects to a project. Add audio to projects without an Arduino+Shield or designs that need sound to play whenever a button is pressed. The Audio FX Sound Board is a small, portable, simple, low-cost audio effects trigger that is easy to use with no programming required.