1963

Adafruit
485-1963
1963

Mfr.:

Description:
Mobile Development Tools FONA Mini Cell GSM Breakout SMA

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Mobile Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
850 MHz to 1.9 GHz
SIM800
2.8 V to 5 V
UART
Cellular
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Mini cellular GSM breakout board with SMA antenna
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
84719099
ECCN:
5A991

FEATURED PRODUCTS
ADAFRUIT