1914

Adafruit
485-1914
1914

Mfr.:

Description:
Single Board Computers Raspberry Pi Model B+ 512MB RAM

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Raspberry Pi B+
Broadcom
BCM2835
ARM1176JZF-S
700 MHz
512 MB
512 MB
5 V
DSI, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, USB 2.0
85 mm x 56 mm x 1.4 mm
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: SC0563
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT