1903

Adafruit
485-1903
1903

Mfr.:

Description:
Power Management IC Development Tools PowerBoost 500 Basic 5V USB @500mA 1.8V+

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
50
Expected 7/15/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Power Supply
1.8 V
5 V
TPS61090
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Description/Function: DC-DC boost converter to run 1.8 V batteries
Dimensions: 28 mm x 22 mm x 2 mm
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542310302
ECCN:
EAR99