1893

Adafruit
485-1893
1893

Mfr.:

Description:
Multiple Function Sensor Development Tools MPL3115A2 Barometric P/T/A Sensor

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
MPL3115A2
3 V to 5.5 V
Brand: Adafruit
Description/Function: For precision measurement of barometric pressure and altitude
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
MXHTS:
8542399901
BRHTS:
90258000
ECCN:
EAR99

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.