1803

Adafruit
485-1803
1803

Mfr.:

Description:
Adafruit Accessories DIY Stereo Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Connectors
DIY Stereo Plug - 6.35 mm
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: DIY Stereo Plug - 6.35 mm
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 11,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536901100
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99