1790

Adafruit
485-1790
1790

Mfr.:

Description:
Audio IC Development Tools Music Maker MP3 Shield for Arduino

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,76 € 25,76 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
RoHS:  
Shields
Audio
VS1053B
3.3 V/5 V
Brand: Adafruit
Description/Function: MP3 shield for Arduino
Dimensions: 69 mm x 53 mm x 2 mm
For Use With: Arduino
Interface Type: SPI
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8543709860
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1790 Music Maker Shield for Arduino

Adafruit 1790 Music Maker MP3 Shield makes it easy to enable any Arduino-based project with audio capabilities. The Music Maker MP3 Shield is based on VLSI  VS1053B Encoding/Decoding (codec) ICm which can decode a wide variety of audio formats. Th Music Maker Shield can be used to record audio in both PCM (WAV) and compressed Ogg Vorbis. All the functionalities are implemented in a lightweight SPI interface so that any Arduino can play audio from an SD card. The 1790 Music Maker MP3 Shield features stereo-audio-out with proper audio filter caps, 7-extra GPIOs, a microSD-card socket, and 3.3V/5.0V level shifting for SD and MP3 chipsets. The Music Maker MP3 Shield works with Arduino Uno, Mega, or Leonardo.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.