1782

Adafruit
485-1782
1782

Mfr.:

Description:
Temperature Sensor Development Tools MCP9808 Temp Sensor Breakout

In Stock: 851

Stock:
851 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
MCP9808
2.7 V to 5.5 V
Brand: Adafruit
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
CNHTS:
8543709990
CAHTS:
9026800090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99