1678

Adafruit
485-1678
1678

Mfr.:

Description:
Display Development Tools HDMI 4 Pi 5 Display not Touchscreen 800x480 - HDMI/VGA/NTSC/PAL

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,86 € 55,86 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
Displays
Brand: Adafruit
Description/Function: TFT Displays & Accessories
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI 4 Pi 5" Display

Adafruit HDMI 4 Pi 5" Display is a WVGA 800 x 480 resolution non-touchscreen raw Transistor-Transistor-Logic (TTL) display ideal for the Raspberry Pi. The HDMI 4 Pi 5" Display includes a driver board with HDMI, VGA, and composite inputs. The HDMI 4 Pi 5" Display provides auto-detection of input. This HDMI display features high contrast ratio and is readily applicable to portable electronics.