1674

Adafruit
485-1674
1674

Mfr.:

Description:
Adafruit Accessories Bone Conductor Transducer with Wires - 8 Ohm 1 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,70 € 7,70 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Wires & Cables
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99