1641

Adafruit
485-1641
1641

Mfr.:

Description:
Small Signal Switching Diodes 1N4148 Signal Diode - 10 pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27
Expected 7/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €

Similar Product

onsemi 1N4148
onsemi
Small Signal Switching Diodes 100V Io/200mA BULK

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Small Signal Switching Diodes
RoHS:  
Band Switching Diodes
Through Hole
100 V
4 A
300 mA
Single
4 ns
1 V
5 uA
- 65 C
+ 175 C
Brand: Adafruit
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAFRUIT