1534

Adafruit
485-1534
1534

Mfr.:

Description:
WiFi Development Tools - 802.11 CC3000 WiFi Shield uFL for Ext Antenna

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wireless Shields
CC3000
802.11 b/g
2.4 GHz
WiFi
Bulk
Antenna Connector Type: U.FL
Brand: Adafruit
Description/Function: CC3000 WiFi shield with U.FL connector for external antenna
Dimensions: 68.61 mm x 53.38 mm x 2.87 mm
For Use With: Arduino Leonardo Micro & Mega, Uno
Interface Type: SPI
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.