1497

Adafruit
485-1497
1497

Mfr.:

Description:
RF Development Tools SW Definied Radio Receiver USB Stick

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,04 € 24,04 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: RF Development Tools
RoHS:  
USB Dongles
Software Defined Radio - SDR
R820T, RTL2832U
24 MHz to 1.85 GHz
Brand: Adafruit
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8527290000
CNHTS:
8543709990
USHTS:
8527991500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAFRUIT