1411

Adafruit
485-1411
1411

Mfr.:

Description:
Power Management IC Development Tools PWM/Servo Shield PCA9685 12-bit

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
50
Expected 8/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,05 € 15,05 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
3.3 V, 5 V
6 V
PCA9685
Brand: Adafruit
Description/Function: 16-channel 12-bit PWM with servo shield and I2C interface
Dimensions: 70 mm x 54 mm x 3 mm
For Use With: PCA9685
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.