1362

Adafruit
485-1362
1362

Mfr.:

Description:
Touch Sensor Development Tools AT42QT1070 Touch Sensor Breakout

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Touch Sensor Development Tools
RoHS:  
Breakout Boards
Capacitive Touch Sensor
AT42QT1070
1.8 V to 5.5 V
Brand: Adafruit
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8543709860
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.