1304

Adafruit
485-1304
1304

Mfr.:

Description:
Power Management IC Development Tools Micro Lipo USB Lilon/LiPoly Charger

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Battery Management
5 V
3.7 V/4.2 V
MCP73831
Brand: Adafruit
Description/Function: Micro USB LiIon/LiPoly charger
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8504409550
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Lipo USB LiIon/LiPoly Charger

Adafruit Micro Lipo USB LiIon/LiPoly Charger is a tiny lipo charger that's easy to use and handy enough to keep in any project box. The Lipo has gold plated contacts and plugs into any USB port. Plug in a 3.7V/4.2V lithium polymer or lithium ion rechargeable battery into the JST plug on the other end. It features two LEDs, one red and green. The red indicates that it's charging and the green indicates when it's fully charged and ready for use.
Learn More