1260

Adafruit
485-1260
1260

Mfr.:

Description:
Development Boards & Kits - AVR Flora RGB Smart NeoPixel v2 - 4 pack

Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Platforms
AVR
ATmega32U4
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Description/Function: Flora platform is these tiny smart pixels
Dimensions: 12.5 mm x 2.5 mm
For Use With: Atmega32u4
Operating Supply Voltage: 5 V to 9 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NeoPixel
Unit Weight: 2,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8543709990
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99