1141

Adafruit
485-1141
1141

Mfr.:

Description:
Adafruit Accessories Data Logging Shield for Arduino w/module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
168
Expected 6/10/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,00 € 12,00 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Shields
Data Logger
Brand: Adafruit
Description/Function: Data Logger
For Use With: Arduino
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8537109150
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1141 Data Logging Shield for Arduino

Adafruit 1141 Data Logging Shield for Arduino comes with all the components soldered on and tested but does not have headers installed. The Data Logging Shield features an SD card interface, Real Time Clock (RTC), a prototyping area, and a 3.3V regulator. The 1141 data logging shield for Arduino can be used with Arduino UNO, Arduino Leonardo, Arduino Mega R3, Arduino Zero, and Arduino Due. The Data Logging Shield comes in dimensions of 70mm x 53mm x 17mm.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.