1090

Adafruit
485-1090
1090

Mfr.:

Description:
GNSS / GPS Development Tools FLORA GPS Starter Pack

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,36 € 77,36 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: GNSS / GPS Development Tools
RoHS:  
Starter Kits
MTK3339
1.575 GHz
3 V to 4.3 V
GPS
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Flora wearable GPS module
Product Type: GPS Development Tools
Protocol - Sub GHz: LoRa
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Flora
Unit Weight: 399,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
7A994