1059

Adafruit
485-1059
1059

Mfr.:

Description:
GNSS / GPS Development Tools Flora Wearable Ultimate GPS Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
MTK3339
1.575 GHz
3 V to 4.3 V
GPS
Brand: Adafruit
Description/Function: Wearable GPS module
Dimensions: 30.5 mm x 5.98 mm
For Use With: MTK3339
Operating Supply Current: 20 mA
Product Type: GPS Development Tools
Protocol - Sub GHz: LoRa
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Flora
Unit Weight: 5,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.