1028

Adafruit
485-1028
1028

Mfr.:

Description:
Display Development Tools Adafruit 2.9 Red/Black/White eInk Display Breakout - THINK INK - UC8151D Chipset

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
7
Expected 9/2/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,76 € 25,76 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
Brand: Adafruit
Dimensions: 80 mm x 47 mm x 5 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 2.9 in
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524919000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.9" Red/Black/White eInk Display Breakout

Adafruit 2.9" Red/Black/White eInk Display Breakout is a 2.9" tri-color (red, black, and white) display. It has 296x128 black and red ink pixels and a white-ish background. Using the Adafruit CircuitPython or Arduino libraries, the user can create a 'frame buffer' with what pixels they want to have activated and then write that out to the display. The display breakout includes a small SRAM chip on the back. This chip shares the SPI port the eInk display uses, so the user only needs one extra pin. The SRAM can be set up whatever the use wants to display, then shuffle data from SRAM to eInk when ready. For ultra-low power usages, the onboard 3.3V regulator has the Enable pin brought out so the power to the SRAM, MicroSD, and display can be shutdown. There is also a MicroSD socket so the user can store images, text files, or whatever the user wants to display. Everything is 3 or 5V logic safe so it can used with any and all microcontrollers. Comes assembled and tested, with some header. A soldering iron will be needed to attach the header for breadboarding or installing it into a project.