XM126

Acconeer
925-XM126
XM126

Mfr.:

Description:
Distance Sensor Modules - Open Frame IoT Radar Module with A121

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,52 € 37,52 €
35,81 € 179,05 €
32,40 € 324,00 €
29,84 € 746,00 €
26,43 € 1.057,20 €
25,58 € 3.069,60 €
24,73 € 6.924,40 €

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
Brand: Acconeer
Packaging: Bulk
Product Type: Open Frame Distance Sensor Modules
Factory Pack Quantity: 40
Subcategory: Distance Sensors
Type: IoT Module
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
8529905000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XM126 IoT Module

Acconeer XM126 Internet of Things (IoT) Module is designed with an A121 Pulsed Coherent Radar (PCR) sensor to improve performance. This module integrates the A121 sensor with the Nordic nRF52840 System on Chip (SoC) that supports a 32-bit 64MHz Arm® Cortex®-M4 CPU. The XM126 module supports various wireless connectivity options and delivers high data quality. This low-power connected radar module IoT module is compatible with the XA122 battery board and the waterproof CA122 IoT casing. The XM126 module is available in an optimized circular form factor with a 33mm diameter. This IoT module is ideal for developing connected battery-powered products.