XM122

Acconeer
925-XM122
XM122

Mfr.:

Description:
Distance Sensor Modules - Open Frame IoT Radar Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
369
Expected 6/5/2026
500
Expected 6/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,24 € 31,24 €
28,69 € 143,45 €
27,74 € 277,40 €
26,62 € 798,60 €
25,84 € 1.292,00 €
25,14 € 2.514,00 €

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
Brand: Acconeer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 33 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2 V to 5.5 V
Packaging: Bulk
Product Type: Open Frame Distance Sensor Modules
Sensing Distance: 500 mm to 10 m
Factory Pack Quantity: 10
Subcategory: Distance Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 2 VDC
Type: IoT Radar Sensor
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526109090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

XM122 IoT Module

Acconeer XM122 IoT Module features an optimized form factor used to support designs for commercial use, evaluation, and development purposes. The XM122 is built around the Nordic Semiconductor nRF52840 Bluetooth® 5 SoC (System on Chip). It features an integrated antenna for Bluetooth connectivity. The XM122 is used as a stand-alone module and can be embedded in application on top of the Acconeer RSS (Radar System Software). It can also be used with an external host controller where communication to the module is through a register command protocol.