XM112

925-XM112
XM112

Mfr.:

Description:
Distance Sensor Modules - Open Frame High performande radar module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Acconeer XM124
Acconeer
Distance Sensor Modules - Open Frame Entry+ Radar sensor Module
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Distance Sensor Modules - Open Frame
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Acconeer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Length: 24 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 200 mA
Operating Supply Voltage: 1.8 V
Packaging: Bulk
Product Type: Open Frame Distance Sensor Modules
Sensing Distance: 50 mm to 10 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 1.8 VDC
Supply Voltage - Min: 1.8 VDC
Type: PCR Sensor
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526109090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99