ST50HE

AcSiP
99-ST50HE
ST50HE

Mfr.:

Description:
RF System on a Chip - SoC ST50H Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €

Product Attribute Attribute Value Select Attribute
AcSiP
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M4
863 MHz to 930 MHz
0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps
- 136 dBm
1.8 V
3.6 V
6.8 mA
125 mA
256 kB
- 40 C
+ 85 C
LGA-73
Bag
Brand: AcSiP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 65 kB
Data RAM Type: RAM
Development Kit: EK-ST50HE
Height: 1.2 mm
Length: 12 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 38 I/O
Operating Supply Voltage: 1.8 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: LoRa
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99