WaveBlocker-A008-10-02-4000-2000

Aavid
532-A008-10-02
WaveBlocker-A008-10-02-4000-2000

Mfr.:

Description:
Thermal Interface Products WaveBlocker Pad, 0.8 W/mK Conductivity, 1mm Thick, 2-Side Adhesive, 400x200mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Microwave Absorber
Non-standard
Silicone Elastomer
Gap Fillers
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Subcategory: Thermal Management
Tradename: WaveBlocker
Part # Aliases: 058532
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8541900000
CAHTS:
8541900000
USHTS:
3919905060
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99