TS-11042-CY

Aavid
532-TS-11042-CY
TS-11042-CY

Mfr.:

Description:
Heat Sinks Screwdown Style Clip for 1 Inch Tall Heat Sink, 9.5x21.30mm, 700153

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,507 € 5,07 €
0,482 € 12,05 €
0,47 € 23,50 €
0,464 € 46,40 €
0,432 € 108,00 €
0,406 € 203,00 €
0,39 € 390,00 €
0,326 € 978,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Screw
Formed Fin
21.3 mm
9.5 mm
4 mm
Brand: Aavid
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 3000
Subcategory: Heat Sinks
Tradename: Thermshield
Type: Clip
Part # Aliases: 670088
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.