SW25-2G

Aavid
532-SW25-2G
SW25-2G

Mfr.:

Description:
Heat Sinks Heat Sink, TO218, Vertical, 11.4 Degree C/W, 3mm Thru-Hole, 25mm, No Mount Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 39.800,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
REACH - SVHC:
Heat Sinks
TO-218
Through Hole
Aluminum
Extruded Radial Fin
13 C/W
34.5 mm
12.5 mm
25 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Heat Sinks
Series: Extruded Style
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 437854
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8541900080
MXHTS:
85429001
ECCN:
EAR99