PF750G

Aavid
532-PF750G
PF750G

Mfr.:

Description:
Heat Sinks Slide-On Heat Sink+Tab, TO220, Horizontal, 20.3 C/W, Tin Plated, 22x11x19mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.973

Stock:
6.973 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,63 € 36,30 €
3,47 € 86,75 €
3,34 € 167,00 €
3,19 € 319,00 €
3,05 € 762,50 €
3,00 € 1.500,00 €
2,87 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Formed Fin
22 mm
11 mm
22 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Heat Sinks
Series: Slide-On Style
Factory Pack Quantity: 2000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: HTSK-AL-PF75 437703
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8548000090
CAHTS:
8533210000
USHTS:
8541900080
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99