PF523G

Aavid
532-PF-523
PF523G

Mfr.:

Description:
Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 10.1 Degree C/W, 12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 160 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
7,58 € 189,50 €
7,13 € 356,50 €
6,85 € 685,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Screw
Aluminum
Extruded Radial Fin
10.1 C/W
40.8 mm
26.9 mm
12.5 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Diamond Shaped, Basket
Factory Pack Quantity: 3000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 437687
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7616999099
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.