PF436G

Aavid
532-PF436G
PF436G

Mfr.:

Description:
Heat Sinks Plug-In Heat Sink TO220, Horizontal, 20.3 C/W, Pre-Black, 1.60mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.180

Stock:
4.180 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
1,04 € 10,40 €
1,03 € 1.030,00 €
0,767 € 1.534,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Snap On
Aluminum
Channel Cut Fin
20.3 C/W
19.5 mm
12.7 mm
13 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Plug-In Style
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: HTSK-PF436G-ZA4951 437683
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
USHTS:
8541900080
ECCN:
EAR99