PEAD29238BHMF00

Aavid
532-PEAD29238BHMF00
PEAD29238BHMF00

Mfr.:

Description:
DC Fans Axial Fan, 92x92x38mm, 24VDC, 190.5CFM, 48W, 65dBA, Ball, Restart, PWM+FG Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,02 € 4.005,00 €
15,90 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: DC Fans
RoHS:  
Axial
92 mm
38 mm
92 mm
24 VDC
190.5 CFM (5.4 m3/min)
9000 RPM
Ball
65 dBA
48 W
Restart Protection, PWM, FG Signal
Plastic
Wire Leads - 4
PE
Brand: Aavid
Current Type: DC
Pressure Type: 2.05 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Tradename: Excellence
Part # Aliases: 628487
Unit Weight: 98,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Fans

Aavid, Thermal Division of Boyd Corporation DC Fans are available in 5VDC, 12VDC, 24VDC, and 48VDC voltage options with sleeve or ball-bearing designs. These DC fans from Aavid come in a variety of dimensions, with heights and widths ranging from 25mm to 120mm and depths from 10mm to 38mm. The series offers power ratings as low as 800mW, noise as low as 12.96dBA, airflow as high as 271.2CFM, and speeds ranging from 2000RPM to 14,600RPM. Additional options include wire lead terminations, restart protection, pulse width modulation (PWM), and tachometer. These fans are designed to fit a variety of applications.