PEAD28025BMPF00

Aavid
532-PEAD28025BMPF00
PEAD28025BMPF00

Mfr.:

Description:
DC Fans DC Fan, 80x80x25mm, 24VDC, 62.1CFM, 3.6W, 43.5dBA, Ball, Restart+FG Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,06 € 3.318,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: DC Fans
RoHS:  
Axial
80 mm
25 mm
80 mm
24 VDC
62.1 CFM (1.76 m3/min)
4600 RPM
Ball
43.5 dBA
3.6 W
Plastic
Wire Leads - 3
PE
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: Excellence
Part # Aliases: 627942
Unit Weight: 90,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000

DC Fans

Aavid, Thermal Division of Boyd Corporation DC Fans are available in 5VDC, 12VDC, 24VDC, and 48VDC voltage options with sleeve or ball-bearing designs. These DC fans from Aavid come in a variety of dimensions, with heights and widths ranging from 25mm to 120mm and depths from 10mm to 38mm. The series offers power ratings as low as 800mW, noise as low as 12.96dBA, airflow as high as 271.2CFM, and speeds ranging from 2000RPM to 14,600RPM. Additional options include wire lead terminations, restart protection, pulse width modulation (PWM), and tachometer. These fans are designed to fit a variety of applications.